RS PRO Black Stainless Steel Hex Screw, Hex, M12 x 100 mm
- RS Stock No.:
- 606-479
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.58 | €3.716 |
*price indicative
- RS Stock No.:
- 606-479
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 100mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 100mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M12 | ||
RS PRO Socket Head Cap Screw, M12 x 100 mm, A2 Stainless Steel
These RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of industrial applications. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in harsh environments. The screws conform to DIN 912 standards, ensuring reliable performance and compatibility with existing systems.
Features and Benefits
Cylindrical head style: Provides a clean, flush finish for applications requiring a smooth surface
Conforms to DIN 912: Ensures compatibility and reliability in industrial settings
A2 Stainless Steel material: Offers superb resistance to corrosion, extending the lifespan of the screw
Driven by a hexagon wrench/Allen key: Allows for easy installation and removal
Metric thread type: Suitable for use in metric-based systems
Applications
Manufacturing
Construction
Automotive
Marine
Additional Information
Key standards: Conforms to DIN 912
Material: A2 304 Stainless Steel for enhanced durability and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M12 x 45 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 100 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M12 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M12 x 60 mm
