RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 100 mm

Subtotal (1 bag of 25 units)*

€19.39

(exc. VAT)

€23.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.39€0.776

*price indicative

RS Stock No.:
606-471
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

100mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M6

RS PRO Socket Head Cap Screw, M6 x 100 mm, A2 Stainless Steel


RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of applications. With a cylindrical head and driven by a hexagon wrench or Allen key, these screws provide a reliable and efficient solution for assembly tasks. Made from A2 stainless steel, they offer excellent resistance to corrosion, making them ideal for use in demanding environments.

Features and Benefits


Cylindrical head style: Ensures a flush fit and streamlined appearance

Conforms to DIN 912: Guarantees compatibility and reliability in industrial applications

A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability

Applications


Manufacturing

Automotive

Construction

Engineering

Additional Information


Conforms to DIN 912 standards

Made from A2 304 stainless steel for enhanced performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy