Parker Phosphate Steel Hex Screw, 5/16 → 12 3/4
- RS Stock No.:
- 280-8028
- Mfr. Part No.:
- ASC2X
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
€261.00
(exc. VAT)
€321.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €261.00 | €5.22 |
*price indicative
- RS Stock No.:
- 280-8028
- Mfr. Part No.:
- ASC2X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | 5/16 - 12 3/4 in | |
| Head Shape | Hex | |
| Material | Steel | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3015-2 | |
| Screw Diameter | 5/16 → 12 3/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread 5/16 - 12 3/4 in | ||
Head Shape Hex | ||
Material Steel | ||
Finish Phosphate | ||
Standards/Approvals DIN 3015-2 | ||
Screw Diameter 5/16 → 12 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO-Tube Clamps Series C according DIN 3015-2 are specially designed for high mechanical requirements and are available in ten standard sizes.
Easy Installation
Related links
- Parker Phosphate Steel Hex Screw, 5/16 → 12 3/4
- Parker Phosphate Steel Hex Screw 5/16 → 12 3/4 x 76 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 45 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 100 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 60 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 70 mm
- Parker Phosphate Steel Hydraulic Ball Valve, KH1CFX G
- Parker Phosphate Steel Hydraulic Ball Valve, KH3/8CFX G
