Parker Steel Hex Screw, 5/16 → 12 3/4 x 60 mm
- RS Stock No.:
- 280-7565
- Mfr. Part No.:
- ISC2X
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
€41.40
(exc. VAT)
€50.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.40 | €0.828 |
*price indicative
- RS Stock No.:
- 280-7565
- Mfr. Part No.:
- ISC2X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | 5/16 - 12 3/4 in | |
| Length | 60mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 3015-2 | |
| Screw Diameter | 5/16 → 12 3/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread 5/16 - 12 3/4 in | ||
Length 60mm | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 3015-2 | ||
Screw Diameter 5/16 → 12 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Tube clamp is used to fixing of straight tubes, bent tubes and hoses. It is suitable for general hydraulic applications. This range of features enlarges the number of possible applications and stretches the life cycle of tube clamps.
Reset capability
High tensile strength
Very high abrasion resistance
Excellent resistance to cold
Related links
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 100 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 45 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 70 mm
- Parker Phosphate Steel Hex Screw, 5/16 → 12 3/4
- Parker Phosphate Steel Hex Screw 5/16 → 12 3/4 x 76 mm
- Parker Steel M6 x 60 mm
- Parker Steel M10 x 60 mm
- Parker Steel Hex Screw, M6 x 25 mm
