Parker Zinc Plated Stainless Steel Hex Screw, M6 x 64 mm
- RS Stock No.:
- 286-0740
- Mfr. Part No.:
- ASA54571X
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
€389.40
(exc. VAT)
€478.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €389.40 | €7.788 |
*price indicative
- RS Stock No.:
- 286-0740
- Mfr. Part No.:
- ASA54571X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 64mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | BS 6853, UL 94, DIN EN 45545, DIN 5510-2 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 64mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Standards/Approvals BS 6853, UL 94, DIN EN 45545, DIN 5510-2 | ||
Screw Diameter M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO-tube clamps according to DIN 3015-1 for typical mechanical requirements are offered in nine standard sizes, accommodating outer tube diameters ranging from 4 to 101.8 mm.
Aluminium up to +300°C
Suitable for general hydraulic applications
Related links
- Parker Stainless Steel Hex Screw, M6 x 39 mm
- Parker Stainless Steel Hex Screw, M6 x 42 mm
- Parker Stainless Steel Hex Screw, M6 x 48 mm
- Parker Galvanised Steel Hex Screw, M6 x 35 mm
- Parker Galvanised Steel Hex Screw, M6 x 30 mm
- Parker Galvanised Steel Hex Screw, M6 x 50 mm
- Parker Steel Hex Screw, M6 x 30 mm
- Parker Steel Hex Screw, M6 x 25 mm
