Parker Galvanised Steel Hex Screw, M6 x 30 mm
- RS Stock No.:
- 280-8024
- Mfr. Part No.:
- ASA3X
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
€55.20
(exc. VAT)
€67.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €55.20 | €1.104 |
*price indicative
- RS Stock No.:
- 280-8024
- Mfr. Part No.:
- ASA3X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 30mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | DIN 3015-1 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 30mm | ||
Head Shape Hex | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals DIN 3015-1 | ||
Screw Diameter M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO-Tube Clamps according DIN 3015-1 for normal mechanical requirements are available in nine standard sizes.
Secure and Reliable tube
Related links
- Parker Galvanised Steel Hex Screw, M6 x 35 mm
- Parker Galvanised Steel Hex Screw, M6 x 50 mm
- Parker Galvanised Steel Hex Screw, M6 x 25 mm
- Parker Steel Hex Screw, M6 x 30 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 30 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M6 x 30 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw, M6 x 30 mm
- Parker Zinc Plated Stainless Steel Hex Screw, M6 x 64 mm
