RS PRO Black Steel Hex Socket Button Screw, Hex, M6 x 40 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€15.37

(exc. VAT)

€18.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€15.37€0.307-
5 - 9€14.61€0.2924%
10 - 29€13.82€0.27610%
30 +€12.90€0.25816%

*price indicative

RS Stock No.:
822-9127
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

40mm

Head Shape

Hex Socket Button

Drive Type

Hex

Material

Steel

Finish

Black

Standards/Approvals

ISO 7380

Screw Diameter

M6

Grade

A

Metric Thread 10.9 Socket Button Screw


These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.

These fasteners are ideal when a wider bearing surface is required. Their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.

Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel.

Typical Applications


Machine tooling

Security guarding

Engineering

Electronic applications

Domestic applications

Note

Requires a Hex key
We offer a range of hexagon socket button screws in black, self-colour steel. They are available in various thread sizes and lengths.
Refer to the Datasheet and Range Overview download file for details.
If 12.9 black, self-colour steel is not what you are looking for we also offer the hexagon button socket screw in 10.9 bright zinc plated steel (BZP) or in A2 (304) and A4 (316) stainless steel.

Standards

Threaded in accordance with ISO 7380 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy