RS PRO Black Steel Hex Socket Button Screw, Hex, M6 x 50 mm
- RS Stock No.:
- 822-9136
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.55
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€18.61
(exc. VAT)
€22.89
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.61 | €0.372 | - |
| 5 - 9 | €17.70 | €0.354 | €4.55 |
| 10 - 29 | €16.75 | €0.335 | €18.60 |
| 30 + | €15.64 | €0.313 | €89.10 |
*price indicative
- RS Stock No.:
- 822-9136
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 50mm | |
| Head Shape | Hex Socket Button | |
| Material | Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | ISO 7380 | |
| Screw Diameter | M6 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 50mm | ||
Head Shape Hex Socket Button | ||
Material Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals ISO 7380 | ||
Screw Diameter M6 | ||
Grade A | ||
Metric Thread 10.9 Socket Button Screw
These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required. Their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel.
Typical Applications
Machine tooling
Security guarding
Engineering
Electronic applications
Domestic applications
Note
Requires a Hex key
We offer a range of hexagon socket button screws in black, self-colour steel. They are available in various thread sizes and lengths.
Refer to the Datasheet and Range Overview download file for details.
If 12.9 black, self-colour steel is not what you are looking for we also offer the hexagon button socket screw in 10.9 bright zinc plated steel (BZP) or in A2 (304) and A4 (316) stainless steel.
We offer a range of hexagon socket button screws in black, self-colour steel. They are available in various thread sizes and lengths.
Refer to the Datasheet and Range Overview download file for details.
If 12.9 black, self-colour steel is not what you are looking for we also offer the hexagon button socket screw in 10.9 bright zinc plated steel (BZP) or in A2 (304) and A4 (316) stainless steel.
Standards
Threaded in accordance with ISO 7380 standard
Related links
- RS PRO Bright Zinc Steel Hex Socket Button Screw M6 x 50 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 30 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 40 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 15 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 10 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 8 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M6 x 10 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M6 x 8 mm
