SAM 45-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 211-619
- Mfr. Part No.:
- 75-S45PM
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-619
- Mfr. Part No.:
- 75-S45PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 45 | |
| Socket Type | 6 Point | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 3315, NF ISO 2725-1, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 45 | ||
Socket Type 6 Point | ||
Standards/Approvals NF ISO 1711-1, NF ISO 3315, NF ISO 2725-1, NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-S45PM
The SAM Outillage ABS module is a versatile toolset featuring a comprehensive array of 45 tools tailored for the discerning user. Designed for both professional and DIY applications, this module ensures you have the essential tools at your fingertips. With a bright polished chrome plate finish, it not only looks great but also provides robustness and longevity. Weighing in at 5.3 kg, this module is conveniently manageable while offering an exceptional breadth of functionality. The tools are neatly arranged within a sturdy ABS container, making it easy to transport and store without compromising on space. Compliance with relevant standards ensures that this toolset adheres to high quality benchmarks, providing peace of mind with every use.
Easily portable design simplifies transportation between job sites
Sturdy ABS container keeps tools organised and secure
Guaranteed under normal conditions ensuring reliability in performance
Complies with relevant standards for quality assurance
Related links
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 45-Piece 1/2 in Standard Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 28-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/2 in 6 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
