SAM 45-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 211-620
- Mfr. Part No.:
- 75-SH45PM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€320.23
(exc. VAT)
€393.88
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €320.23 |
*price indicative
- RS Stock No.:
- 211-620
- Mfr. Part No.:
- 75-SH45PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 45 | |
| Socket Type | 6 Point | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 3315, NF ISO 3316, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 45 | ||
Socket Type 6 Point | ||
Standards/Approvals NF ISO 2725-1, NF ISO 3315, NF ISO 3316, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-SH45PM
The SAM Outillage ABS module is a comprehensive toolkit designed for professionals and DIY enthusiasts alike, boasting an impressive selection of 45 tools organised within a robust 1/3 module. Crafted with precision, it features a sleek bright polished chrome plate finish that not only enhances durability but also adds a touch of elegance to your toolbox. Weighing in at 5.3 kg, this lightweight yet sturdy module is perfect for those seeking to maximise efficiency while ensuring superior handling. With standards including NF ISO 1711 1 and NF ISO 2725 1, the quality of this toolset is unquestionable. Each tool is meticulously selected to provide versatility and reliability, making the ABS module an indispensable addition to any workshop or service garage.
Lightweight construction promoting ease of transport and storage
Manufactured with a chrome plate finish for increased longevity and protection
Complies with rigorous industry standards to ensure quality and reliability
Fitted with tools that cater to both standard and specialised tasks
Related links
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 45-Piece 1/2 in Standard Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 28-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 13-Piece 1/2 in 6 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
