Bahco 1-Piece 1/4 in Bi-Hexagonal
- RS Stock No.:
- 284-476
- Mfr. Part No.:
- 6717MBP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€805.66
(exc. VAT)
€990.96
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €805.66 |
*price indicative
- RS Stock No.:
- 284-476
- Mfr. Part No.:
- 6717MBP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Polished | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | A Pear Head Ratchet, And Extension Bars, Metric Bi Hex Profile Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Finish Polished | ||
Material High Performance Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents A Pear Head Ratchet, And Extension Bars, Metric Bi Hex Profile Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 Inch Square Drive Socket Set includes Metric Bi Hex Profile sockets, a Pear Head Ratchet, and Extension Bars. The Dynamic-Drive profile sockets reduce wear and damage to fasteners, ensuring greater durability. The knurled shank allows for easy finger turning of free running fasteners, while the socket design maximizes load distribution and torque through an additional flank area. The ratchet features a comfortable, non slip two component handle, and it includes a practical hanging hole for easy storage.
Plastic case
Highly polished finish
High performance alloy steel
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 Standards
