Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-478
- Mfr. Part No.:
- 6720NM
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,520.48
(exc. VAT)
€1,870.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,520.48 |
*price indicative
- RS Stock No.:
- 284-478
- Mfr. Part No.:
- 6720NM
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 351mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 1 x Spinner Handle, 1 x Extensions Bars, 1 x Slip Joint Pliers, 1 x Universal Joints, 13 x Lilliput Double Open-End Spanners, 12 x Sockets, 1 x Sliding T-Handle, 1 x Slotted Screwdrivers | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 351mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 1 x Spinner Handle, 1 x Extensions Bars, 1 x Slip Joint Pliers, 1 x Universal Joints, 13 x Lilliput Double Open-End Spanners, 12 x Sockets, 1 x Sliding T-Handle, 1 x Slotted Screwdrivers | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco 1/4 Inch Square Drive Socket Set with Metric Hex Profile and Pear Head Ratchet/Spanner Set is built for efficiency and durability. It features Dynamic-Drive profile sockets, which reduce wear and damage to fasteners. The knurled shank allows for easy finger turning of free running fasteners, while the socket design maximizes load distribution and torque with additional flank area support. The ratchet bar is specifically designed to prevent accidental changes in working direction, ensuring smooth and controlled operation. With a comfortable, non slip two component handle and a convenient hanging hole for storage.
Highly polished finish
High performance alloy steel
Metal case
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 standard
Related links
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
