Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set

Subtotal (1 unit)*

€1,114.08

(exc. VAT)

€1,370.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,114.08

*price indicative

RS Stock No.:
284-480
Mfr. Part No.:
6721NM
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Square Drive Socket Set

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon, Square

Socket Size

1/4 in

Finish

Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco 1/4 inch Square Drive Socket Set with Metric Hex Profile and Pear Head Ratchet/Adaptor is designed for durability and optimal performance. Featuring Dynamic-Drive profile sockets, it reduces wear and damage to fasteners. The knurled shank allows for easy finger turning of free running fasteners, while the socket ensures maximum load distribution and torque from the additional flank area. The ratchet bar is engineered to prevent accidental changes in working direction, providing smooth and controlled operation. With a comfortable, non slip two component handle and a convenient hanging hole for storage.

Highly polished finish

High performance alloy steel

Plastic case

Insert of elastic plastic material to secure the tools

Compliance to ISO 1174 and DIN 3120 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy