Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-079
- Mfr. Part No.:
- 6715GE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€895.72
(exc. VAT)
€1,101.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.72 |
*price indicative
- RS Stock No.:
- 284-079
- Mfr. Part No.:
- 6715GE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Polished | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 55M, 6960-2, 6954, 6960-6, 52H, 6950Rn, 6700Sm, 50Mh, 6966, 6956, 6972H | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Polished | ||
Material High Performance Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 55M, 6960-2, 6954, 6960-6, 52H, 6950Rn, 6700Sm, 50Mh, 6966, 6956, 6972H | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco socket set includes the 6700SM 1/4 inch square drive socket with a hex profile in metric sizes 4, 5, 6, 7, 8, 9, 10, 11, 13, and 14 mm. It comes with the 6950RN 1/4 inch round head reversible ratchet, the 6956 1/4 inch spinner handle, and the 6954 1/4 inch sliding T-handle for versatile use. The set also includes a range of 50MH 5/32" bits for slotted head screws (0.6x4, 1x6, and 1x7), 52H 5/32" bits for Phillips head screws (PH1, PH2, and PH3), and 55M 5/32" bits for hex head screws (3, 4, 5, and 6 mm). Additionally, it features the 6972H 1/4 inch adaptor for 1/4 inch bits, the 6960-2 and 6960-6 1/4 inch extension bars (50 and 150 mm), and the 6966 1/4 inch universal joint for flexibility and easy access in tight spaces.
Knurled
Highly polished finish
High performance alloy steel
Related links
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 71-Piece 1/2 in Hexagon Square Drive Socket Set
