Penta 19-Piece 1/4 in Metric Socket Set VDE/1000V Approved
- RS Stock No.:
- 539-671
- Mfr. Part No.:
- MS59CRS-1/4
- Manufacturer:
- Penta
Subtotal (1 set)*
€503.34
(exc. VAT)
€619.11
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €503.34 |
*price indicative
- RS Stock No.:
- 539-671
- Mfr. Part No.:
- MS59CRS-1/4
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 19 | |
| Socket Type | Metric | |
| VDE/1000V Approved | Yes | |
| Insulated | Yes | |
| Finish | Polyvinyl Chloride | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Socket Bit, Socket | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 19 | ||
Socket Type Metric | ||
VDE/1000V Approved Yes | ||
Insulated Yes | ||
Finish Polyvinyl Chloride | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Socket Bit, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
19 Piece 1/4in Drive Insulated Socket Set
19 piece socket set designed to help protect the user during live working, accidental contact or flashover when working on or adjacent to energised systems. Guaranteed to a 1000V with insulation positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white.
Chrome Vanadium Steel construction
Dipped PVC insulated
Tested to a minimum of 10000 V
Non-slip
Standards
ESI 26-3, Issue 2 1984; IEC : Technical Committee 78 (Draft Document), EDF : ST Specification Technique No. 1 (France); VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; (Manufacture to) IEC900; EN60900; 6SI26-3; NFEN60900
Related links
- SAM 19-Piece 1/2 in Hexagonal Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- Penta 18-Piece 3/8 in Hexagon Socket Set VDE/1000V Approved
- Wera 30-Piece 1/4 in Hexagon Socket Set VDE/1000V Approved
- SAM 10-Piece 1/4 in Short Socket Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
