ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- RS Stock No.:
- 248-4156
- Mfr. Part No.:
- 00022
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€362.10
(exc. VAT)
€445.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.10 |
*price indicative
- RS Stock No.:
- 248-4156
- Mfr. Part No.:
- 00022
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket & Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 255mm | |
| Finish | Chrome Vanadium | |
| Non-Sparking | Yes | |
| Material | Alloy Steel | |
| Standards/Approvals | VDE, IEC | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket & Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 255mm | ||
Finish Chrome Vanadium | ||
Non-Sparking Yes | ||
Material Alloy Steel | ||
Standards/Approvals VDE, IEC | ||
Drive Type Square | ||
Set Contents Socket | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 8 piece Battery kit.
Fully insulated, exceeding international standards
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process
Related links
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- BETA 16-Piece 1/2 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd Hexagon Nut Driver Set VDE/1000V Approved, 340mm Overall
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Wiha 21-Piece 1/2 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
