HAZET 32-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 644-960
- Mfr. Part No.:
- 885N
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€609.02
(exc. VAT)
€749.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.02 |
*price indicative
- RS Stock No.:
- 644-960
- Mfr. Part No.:
- 885N
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 32 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Drive Type | Square | |
| Set Contents | PH1 to PH3 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 32 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Drive Type Square | ||
Set Contents PH1 to PH3 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET screwdriver socket set is designed for precision and versatility in manual operations. Featuring a complete array of 32 tools, this set ensures that you have the right tool for various fastening tasks. The Durable CVD-Titanium Nitride (TIN) coating enhances longevity and performance, while the lightweight plastic box provides convenient storage. Crafted in Germany, this product combines quality engineering with functionality. Ideal for both professionals and DIY enthusiasts, the screwdriver socket set is tailored to meet diverse needs in assembly and disassembly projects.
Includes 32 screwdriver sockets for comprehensive tool coverage
CVD-Titanium Nitride (TIN) coating offers enhanced durability and resistance to wear
Plastic box with a 165-L volume provides organised, easy access to tools
Safety-Insert-System features a 2-component soft foam insert, ensuring tools remain secure during transport
Surface quality is maintained for optimal performance in fastening tasks
Compact dimensions of 355 mm x 235 mm x 65 mm facilitate easy storage and portability
Net weight of 2.87 kg ensures the set is lightweight and manageable
Designed specifically for manual operation, enhancing user control
Related links
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Bahco 22-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
