HAZET 33-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 644-749
- Mfr. Part No.:
- 163-483/33
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€460.12
(exc. VAT)
€565.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.12 |
*price indicative
- RS Stock No.:
- 644-749
- Mfr. Part No.:
- 163-483/33
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 33 | |
| Socket Type | Square | |
| Overall Length | 342mm | |
| Set Contents | 5 To 22 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 33 | ||
Socket Type Square | ||
Overall Length 342mm | ||
Set Contents 5 To 22 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket set is designed for effective tool organisation and protection within the workplace. This system features a well-structured layout, accommodating various tools for ease of use and accessibility. With dimensions of 342 mm x 172 mm, it is optimally sized for compatibility with a tool trolley or workbench. Crafted in Germany, its high-quality, Durable PE foam ensures that your tools are securely held in place while being resistant to oil and chemicals. The recessed grips enable Rapid tool removal, while the two-coloured soft foam insert allows for a quick completeness check, ensuring that all tools are accounted for. This innovative system not only saves time but also enhances safety by keeping tools neatly organised and easily retrievable.
Constructed from high-quality, Durable PE foam to resist oil and chemicals
Recessed grips allow for Rapid removal of tools
Two-coloured foam insert clearly indicates missing tools for quick checks
Precisely milled recesses prevent tools from wobbling and ensure an optimum fit
Effective dirt and impact protection keeps tools in pristine condition
Easy to care for: simply brush under running water, dry, and it's ready to go
Unlimited combination options provide versatility in tool organisation
Accommodates 33 tools, facilitating a well-structured and efficient workspace
Related links
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
