Teng Tools 5-Piece 3/8 in Plug Socket T-Bar

Subtotal (1 unit)*

€172.68

(exc. VAT)

€212.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.68

*price indicative

RS Stock No.:
809-247
Mfr. Part No.:
TTXTB05
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket T-Bar

Drive Size

3/8in

Number of Pieces

5

Socket Type

Plug

Overall Length

570mm

Socket Size

3/8 in

Standards/Approvals

ISO

Set Contents

T Bar Spark Plug Socket

COO (Country of Origin):
TW
The Teng Tools spark plug socket set features magnetic spark plug sockets designed for use in challenging and hard-to-reach locations, providing an organised tool solution for automotive professionals and enthusiasts alike.

Includes five pieces of extra long swivelling magnetic spark plug sockets

3/8 inch drive enhances versatility in various applications

T bar with T-HD handle ensures comfortable use

Organised in a tool tray module size X4 for convenient storage

Unit of measurement is metric for easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy