Teng Tools 5 piece Steel Screw Extractor Set
- RS Stock No.:
- 269-3252
- Mfr. Part No.:
- TJSE05S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 269-3252
- Mfr. Part No.:
- TJSE05S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 5 | |
| Product Type | Screw Extractor Set | |
| Set Contents | No 4, No 2, No 5, Includes: No. 1, No. 3 | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 5 | ||
Product Type Screw Extractor Set | ||
Set Contents No 4, No 2, No 5, Includes: No. 1, No. 3 | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools screw extractor set box equipped with a belt clip to keep tools in easy reach and tapered design for removing damage screws. Suitable for both clockwise and anti-clockwise threads and supplied in the unique Teng Tools TJ tray.
Clear fold up lid to see which set you need to use
Sliding catch to secure the set when not in use
Use with drill sizes 3, 4, 5, 7 and 9 mm
Related links
- Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- BETA 7 piece Steel Screw Extractor Set
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Facom 5 piece Plastic Steel Screw Extractor Set
- Bahco 5 piece Alloy Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
