Teng Tools 23-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 810-430
- Mfr. Part No.:
- T1423
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€106.60
(exc. VAT)
€131.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.60 |
*price indicative
- RS Stock No.:
- 810-430
- Mfr. Part No.:
- T1423
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 23 | |
| Socket Type | 6 Point | |
| Overall Length | 170mm | |
| Socket Size | 1/4 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | TX Bits | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 23 | ||
Socket Type 6 Point | ||
Overall Length 170mm | ||
Socket Size 1/4 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents TX Bits | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch socket set offers a comprehensive selection of 23 high-quality metric tools, designed to meet the demands of professionals and enthusiasts alike. This essential kit combines functionality with smart storage solutions.
Includes 23 metric sockets for versatile use
Manufactured to DIN and ISO standards for reliability
Hard-wearing case with a metal pin hinge provides durability
Chrome vanadium satin finish ensures a better grip
Adjustable wrench and bits enhance tool versatility
Designed for both automotive and engineering applications
Related links
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Facom 23-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
