Teng Tools 9-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€42.55

(exc. VAT)

€52.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.55

*price indicative

RS Stock No.:
198-2067
Mfr. Part No.:
M1407
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

9

Socket Type

6 Point

VDE/1000V Approved

No

Insulated

No

Overall Length

24mm

Socket Size

4-13 mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN3120/3124 and ISO2725

Drive Type

Hex

RoHS Status: Exempt

The Teng Tools 9 piece 1/4in drive deep metric 6 point socket clip rail set has extra length for reaching in to recessed fastenings and over longer threaded bolts and studs It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.

6 point single hexagon socket for a better grip

Supplied with a clip rail with socket clips for easy storage as a set

Designed and manufactured to DIN3120/3124 and ISO2725

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy