Wera 9-Piece 3/8 in Impact Deep Impact Socket

Subtotal (1 unit)*

€192.69

(exc. VAT)

€237.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€192.69

*price indicative

RS Stock No.:
813-685
Mfr. Part No.:
05005591001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Deep Impact Socket

Drive Size

3/8in

Number of Pieces

9

Socket Type

Impact

Overall Length

380mm

Drive Type

Impact

Set Contents

9 Sockets

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera Magnetic rail B Impaktor Deep Imperial 1 socket set is designed for professionals seeking a reliable and efficient tool solution. This 9-piece socket set, equipped with a 3/8 inch drive, seamlessly combines functionality and durability. Crafted specifically for high-stress applications, the robust Impaktor sockets ensure impressive longevity even under extreme conditions. The long design of the sockets caters effortlessly to low-lying couplings, allowing for convenience in tight spaces. The magnetic socket rail enables temporary attachment to surfaces, while the twist-to-unlock mechanism facilitates quick access and secure storage of sockets, making it a valuable addition to any workshop or tool collection.

Nine robust Impaktor sockets designed for high-stress applications

Magnetic rail allows for secure yet temporary attachment to metallic surfaces

Twist-to-unlock mechanism enables easy access to sockets while ensuring secure storage

Long socket design accommodates low-lying couplings and protruding thread rods

Hexagon profile minimises wear on bolt edges during high-force applications

Colour-coded 'Take it easy' tool Finder enhances identification of sizes for quick selection

Cross hole and ring socket feature allows secure attachment of safety pins for powered tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy