Wera 9/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-814
- Mfr. Part No.:
- 05005569001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.27 |
*price indicative
- RS Stock No.:
- 827-814
- Mfr. Part No.:
- 05005569001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | inch | |
| Product Type | Deep Impact Socket | |
| Socket Size | 9/16 in | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure inch | ||
Product Type Deep Impact Socket | ||
Socket Size 9/16 in | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is designed for high-performance use with electric or pneumatic wrenches featuring a 3/8 inch drive. It excels in extreme conditions, offering robust construction that withstands hefty stress. The long design facilitates access to low-lying couplings and protruding thread rods, ensuring versatility even in confined spaces. With Weras Impaktor technology, this socket promises an extended service life, whilst the distinctive hexagon profile diminishes wear on bolt edges, enhancing screw driving efficiency. Equipped with the innovative Take it easy tool finder, tool selection becomes straightforward through intuitive colour coding by size, making this socket a reliable choice for professionals and DIY enthusiasts alike.
Robust forged design guarantees exceptional durability under extreme stress
Long socket design allows effective use in tight spaces, reaching difficult couplings
Cross hole and ring socket enable secure attachment to power tools, enhancing safety
Hexagon profile maximises power transmission while reducing wear on bolts and screws
Efficient screw driving in confined spaces achieved with a fine-toothed ratchet
Take it easy tool Finder system employs colour coding for quick and easy identification of the required tool
Compatible with both electric and pneumatic wrenches for versatile use
Related links
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
