CK 3-Piece 3/8 in Hexagon Socket
- RS Stock No.:
- 857-590
- Mfr. Part No.:
- T4670M SET
- Manufacturer:
- CK
Subtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.29 |
*price indicative
- RS Stock No.:
- 857-590
- Mfr. Part No.:
- T4670M SET
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 3 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 19mm | |
| Socket Size | 21 mm | |
| Material | Chrome Molybdenum Steel | |
| Non-Sparking | No | |
| Drive Type | Hex | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 3 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 19mm | ||
Socket Size 21 mm | ||
Material Chrome Molybdenum Steel | ||
Non-Sparking No | ||
Drive Type Hex | ||
Set Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Channel Socket Set designed for efficient fastening, specifically optimised for 21mm slotted channels using 17 and 19mm bolts, enhancing productivity in various mechanical tasks.
Unique C.K designed channel socket with 3/8 inch drive
Manufactured from chrome molybdenum alloy steel for strength and durability
Flat sided design allows for easy access in tight spaces
Impact rated for high torque applications
Includes Vorteck 100mm 3/8 inch square to E6.3 Hex adapter
Related links
- CK 3-Piece Step Set for Drilling Many Material 4 mm Min, HSS Bits
- BETA 21-Piece 3/8 in Hexagon Socket Set
- Facom 3-Piece 1/4 in Bit, Hexagon Socket Set
- CK 3-Piece Plier Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
