Wera 10-Piece 3/8 in Zyklop Socket Set
- RS Stock No.:
- 175-2401
- Distrelec Article No.:
- 301-17-055
- Mfr. Part No.:
- 05003785001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€198.72
(exc. VAT)
€244.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.72 |
*price indicative
- RS Stock No.:
- 175-2401
- Distrelec Article No.:
- 301-17-055
- Mfr. Part No.:
- 05003785001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Zyklop | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Material | Textile | |
| Set Contents | Socket, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Zyklop | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Material Textile | ||
Set Contents Socket, Ratchet | ||
Drive Type Square | ||
- COO (Country of Origin):
- CZ
8100 SB HF 1 Zyklop Metal Ratchet Set with switch lever, 3/8" drive, with holding function, metric
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
Extremely slim ratchet with long lever
Very robust without any restrictions on torque
Return angle of only 5°
Convenient direction change thanks to switchover lever
With Take it easy tool finder: colour coding by size
1x 8100 SB HF 1 Zyklop Metal Ratchet Set with switch lever, 3/8" drive, with holding function, metric, 13 pieces; 1x 8004 B Zyklop Metal Ratchet with switch lever and 3/8" drive, 3/8" x 222 mm; 9x 8790 HMB HF Zyklop socket with 3/8" drive with holding function: 8.0x29.0, 10.0x29.0, 12.0x29.0, 13.0x29.0, 15.0x29.0, 16.0x29.0, 17.0x29.0, 18.0x29.0, 19.0x29.0; 1x 8794 LB Zyklop extension with free-turning sleeve, long, 3/8", 3/8" x 200 mm; 1x 8794 B Zyklop wobble extension, 3/8", 3/8" x 76 mm; 1x Nut Extractor, 43 x 14 mm; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm
Extremely slim ratchet with long lever
Very robust without any restrictions on torque
Return angle of only 5°
Convenient direction change thanks to switchover lever
"Take it easy" Tool Finder with colour coding according to sizes
Related links
- Wera 10-Piece 3/8 in Zyklop Socket Set
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
- Wera 29-Piece 3/8 in Zyklop Socket Set
- Wera 10-Piece 3/8 in Deep Socket Set
- Wera 7-Piece 3/8 in Zyklop Socket Set
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 9-Piece 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Zyklop Socket Set
