GearWrench 29-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 187-5269
- Mfr. Part No.:
- 80692
- Manufacturer:
- GearWrench
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€105.44
(exc. VAT)
€129.69
(inc. VAT)
- RS Stock No.:
- 187-5269
- Mfr. Part No.:
- 80692
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 29 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | Meets or Exceeds ASME Requirements | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 29 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals Meets or Exceeds ASME Requirements | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 29 Piece 3/8 Inch Drive 12 Point Standard and Deep Metric Mechanics Tool Set
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Better access to tight spaces from a teardrop low-profile head and flush-mounted on/off switch
Sockets feature off-corner loading technology designed to reduce fastener rounding
Hard stamped size markings
Bright, full polish chrome finish easily wipes clean and resists corrosion
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 29
Set Size Range Min: 8 mm
Set Size Range Max: 19 mm
Contents: Ratchet Breaker Bar 2 Extensions Universal Joint 12 Standard Metric Sockets 12 Deep Metric Sockets
Drive Type: 12 Point
Drive Tang Size: 3/8 in
Length Format: Standard/Deep
Tooth Count: 90
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Sockets Feature Off-Corner Loading Technology Designed to Reduce Fastener Rounding
Professional Full Polish Chrome 84 Tooth Ratches Included
Ratchet FeatureS Teardrop Low Profile Head, with Flush Mounted On/Off Switch for Better Access in Tight Places
Sockets Feature Hard Stamped Size Markings
Packed in Durable Blow Mold Case
Related links
- GearWrench 14-Piece 3/8 in 12 Point Socket Set
- GearWrench 57-Piece 3/8 in 12 Point Socket Set
- GearWrench 22-Piece 3/8 in 12 Point Socket Set
- GearWrench 29-Piece 1/2 in 6 Point Impact Socket
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- GearWrench 26-Piece 1/4 in 12 Point Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set

