GearWrench 57-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 768-7005
- Mfr. Part No.:
- 80551
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€401.49
(exc. VAT)
€493.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.49 |
*price indicative
- RS Stock No.:
- 768-7005
- Mfr. Part No.:
- 80551
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 57 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 57 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 80551 57 Piece 3/8 Inch Drive 12 Point Standard & Deep SAE/Metric Mechanics Tool Set
57 pc 3/8in Drive 12 Point Socket Set
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Stubby and standard length ratchets for better access in all areas
Sockets feature off-corner loading design to reduce fastener rounding
Knurled full polish chrome extensions
Full polish chrome sockets with large, hard-stamped size markings
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 39
Contents: 2 Ratchets 2 Extensions Universal Joint 13 Standard SAE Sockets 11 Deep SAE Sockets 14 Standard Metric Sockets 14 Deep Metric Sockets
Drive Type: 12 Point
Length Format: Standard/Deep
Tooth Count: 90
Quick Release: No
Ratchet Head Style: Teardrop
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- GearWrench 57-Piece 3/8 in 6 Point Socket Set
- GearWrench 14-Piece 3/8 in 12 Point Socket Set
- GearWrench 29-Piece 3/8 in 12 Point Socket Set
- GearWrench 22-Piece 3/8 in 12 Point Socket Set
- Facom 57-Piece 3/8 in 12 Point Screwdriver bit Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- GearWrench 26-Piece 1/4 in 12 Point Socket Set
