Facom 20-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 188-3562
- Mfr. Part No.:
- MOD.JL171-36
- Manufacturer:
- Facom
Subtotal (1 unit)*
€334.36
(exc. VAT)
€411.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.36 |
*price indicative
- RS Stock No.:
- 188-3562
- Mfr. Part No.:
- MOD.JL171-36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 20 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sliding Handle, Joint, Sockets, Extensions, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 20 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sliding Handle, Joint, Sockets, Extensions, Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Compatible with the FACOM modular storage system:
Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.M box. Contains:
1 x high performance sealed 3/8" locking ratchet: JL.171. 15 x 3/8" metric 6-point sockets J.H 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm
2 3/8" locking extensions: L 125 mm (J.210RC) - L 250 mm (J.215RC)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
Thermoformed tray M (309 x 188 mm): PL.M15
Related links
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Metric Socket Set
- Facom 20-Piece 1/2 in 6 Point Extension Wrench & Socket Set
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
