Facom 31-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€282.76

(exc. VAT)

€347.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.76

*price indicative

RS Stock No.:
188-3583
Mfr. Part No.:
R.161-4P6U
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

31

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

(1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, Flat 4.5, 6.5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, TT15, TT20, TT25, TT30

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Sliding Handle, Joint, Screwdriver Handle, Bits, Bit Holder, Extensions, Ratchet, Sockets

RoHS Status: Exempt

COO (Country of Origin):
TW
Contains:

1 x high performance sealed 1/4" ratchet R.161B.

10 x 1/4" drive inch 6-point sockets: R. 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2' - 9/16'.

2 x 1/4" extensions: L 55 mm (R.209) - L 100 mm (R.210).

1 x 1/4" universal joint: R.240A.

1 x 1/4" sliding handle: R.120A.

1 x 1/4" screwdriver handle: R.236A.

1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.

14 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:

EP.1T for Philips® head screws: PH1 - PH2 - PH3.

ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.

EH.1 for metric 6-point socket head screws: 1/8' - 5/32' - 3/16' - 7/32'.

EXR.1 for Resistorx® screws: TT15 - TT20 - TT25 - TT30.

Supplied with a set of pictogram to customize your box.

Empty case: BP.MBOXS.

Thermoformed tray S (188 x 105 mm): PL.S14.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy