Facom 28-Piece 1/2 in 12 Point Socket Set

Subtotal (1 unit)*

€416.75

(exc. VAT)

€512.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€416.75

*price indicative

RS Stock No.:
188-3598
Mfr. Part No.:
S.442EP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

28

Socket Type

12 Point

VDE/1000V Approved

No

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 26 , 27 , 28 , 29 , 30 , 32 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Extensions, Speed Brace, Sockets, Ratchet, Sliding Handle, Joint

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy