Teng Tools 20-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 198-2069
- Mfr. Part No.:
- T1424S
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-2069
- Mfr. Part No.:
- T1424S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 20 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 37mm | |
| Socket Size | 4 → 13 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Set Contents | Stubby Flex Head 72 Teeth Ratchet, Adaptor, Extension Bar, Screwdriver, Universal Joint, Hex And Tx Bits, Regular 6 Point Single Hexagon Sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 20 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 37mm | ||
Socket Size 4 → 13 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
Set Contents Stubby Flex Head 72 Teeth Ratchet, Adaptor, Extension Bar, Screwdriver, Universal Joint, Hex And Tx Bits, Regular 6 Point Single Hexagon Sockets | ||
RoHS Status: Exempt
The Teng Tools 35 piece 1/4in drive metric socket set has the most commonly used sizes from 4 to 13mm. It is made up of chrome vanadium with satin finish and includes a 72 teeth quick release, twist reverse ratchet together with extension bars and adaptors. It is used as part of the Teng Tools inGet Organisedin system.
6 point single hexagon socket for a better grip
Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 20-Piece 1/4 in 6 Point Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Teng Tools 35-Piece 1/4 in Hexagon Socket Set
- Teng Tools 20 Piece Socket Socket Set with Case
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 6-Piece 1/2 in Hexagon Socket Set
- Teng Tools 63-Piece 1/2 in Hexagon Socket Set
- Teng Tools 111-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
