Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 198-2074
- Mfr. Part No.:
- T1424
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€72.76
(exc. VAT)
€89.49
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.76 |
*price indicative
- RS Stock No.:
- 198-2074
- Mfr. Part No.:
- T1424
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 24 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 37mm | |
| Socket Size | 4-13 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | 1/4" Drive Quick Release Flip Reverse Frp Ratchet, Adaptor, Selection Of Screwdriver, Universal Joint, Hex And Tx Bits, 4-13mm Regular 6 Point Single Hexagon Sockets, Extension Bar | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 24 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 37mm | ||
Socket Size 4-13 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents 1/4" Drive Quick Release Flip Reverse Frp Ratchet, Adaptor, Selection Of Screwdriver, Universal Joint, Hex And Tx Bits, 4-13mm Regular 6 Point Single Hexagon Sockets, Extension Bar | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 24 piece 1/4in drive socket set has the most commonly used sizes from 5. 5 to 13mm. It is made up of chrome vanadium with satin finish and includes the Teng Tools 1/4in drive quick release, flip reverse FRP ratchet together with a universal joint, extension bar and adaptor.
Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 24-Piece 1/4→3/8 in 6 Point Tool Set
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Facom 24-Piece 1/4 in Hexagon Socket Set
- Teng Tools 35-Piece 1/4 in Hexagon Socket Set
- Teng Tools 20-Piece 1/4 in Hexagon Socket Set
- SAM 24-Piece 1/2 in Hexagon Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
