SAM 10-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 221-6137
- Mfr. Part No.:
- J-10R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€65.50
(exc. VAT)
€80.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.50 |
*price indicative
- RS Stock No.:
- 221-6137
- Mfr. Part No.:
- J-10R
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Drive Type Square | ||
Set Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 10 Socket clip on 3/8 "Junior accessories using a ball. Solves all common tightening problems. Forged from chrome-vanadium steel. Socket storage racks allow for avoid losses, find the sockets more easily and more quickly, increase productiv
Polished chrome finish
Related links
- SAM 10-Piece 3/8 in Standard Socket Set
- Facom 10-Piece 3/8 in Angular Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 21-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- RS PRO 41-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
