Stanley 36-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 494-047
- Mfr. Part No.:
- STMT1-74174
- Manufacturer:
- Stanley
Subtotal (1 set)*
€62.15
(exc. VAT)
€76.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €62.15 |
*price indicative
- RS Stock No.:
- 494-047
- Mfr. Part No.:
- STMT1-74174
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 36 | |
| Socket Type | Standard | |
| Overall Length | 430mm | |
| Socket Size | 8 → 22 mm | |
| Finish | Full Polished | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 3 Torx Inserts To Buss. (T25-T30-T40), 1 Extension 125 mm, 14 Polygonal Sockets (8-9-10-11-12-13-14-15-16-17-18-19-21-22 mm), 1 R, 13 Hexagonal Sockets Long (8-10-11-12-13-14-5-16-17-18-9-21-22 mm), 1 Joint Univ, 3 Hex Inserts A Buss. (4-5-6 mm) | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 36 | ||
Socket Type Standard | ||
Overall Length 430mm | ||
Socket Size 8 → 22 mm | ||
Finish Full Polished | ||
Material Chrome Vanadium Steel | ||
Set Contents 3 Torx Inserts To Buss. (T25-T30-T40), 1 Extension 125 mm, 14 Polygonal Sockets (8-9-10-11-12-13-14-15-16-17-18-19-21-22 mm), 1 R, 13 Hexagonal Sockets Long (8-10-11-12-13-14-5-16-17-18-9-21-22 mm), 1 Joint Univ, 3 Hex Inserts A Buss. (4-5-6 mm) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT TRANSMODULE SYSTEM 3/8 in. Socket Module, 36 piece in a module case, is designed for use with STANLEY Transmodule system storage cabinets, offering an efficient and organized storage solution. This set includes a pear head ratchet made from durable chrome vanadium steel with a bi-material handle for comfort and control. The set also features chrome vanadium sockets, ensuring strength and reliability for various fastening tasks. Perfect for both professional and DIY use, this socket module provides excellent versatility and convenience.
Designed to use with compatible Transmodule system storage cabinets
Chrome Vanadium steel and full polished finishing
Related links
- Stanley 23-Piece 1/2 in Standard Socket Set
- Stanley 60-Piece 1/4 in Standard Socket Set
- Stanley 49-Piece 3/8 in Standard Socket Set
- Stanley 45-Piece 3/8 in Standard Socket Set
- Stanley 18-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
