SAM 13-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 224-2774
- Mfr. Part No.:
- R-J13R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.95
(exc. VAT)
€58.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.95 |
*price indicative
- RS Stock No.:
- 224-2774
- Mfr. Part No.:
- R-J13R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Set Contents | Socket | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Set Contents Socket | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM rack long socket forged from chrome vanadium steel maintaining the socket on the accessories 1/4 inch by ball.
Bright polished chrome presentation
Related links
- SAM 13-Piece 1/2 in 6 Point Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
- SAM 13-Piece 6→27 mm 6 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
