Facom 38-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 188-3868
- Mfr. Part No.:
- R.360NANO-U1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€271.83
(exc. VAT)
€334.35
(inc. VAT)
- 77 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €271.83 |
*price indicative
- RS Stock No.:
- 188-3868
- Mfr. Part No.:
- R.360NANO-U1
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 38 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 152mm | |
| Socket Size | (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4.5, 6.5, 8 mm, Hexagon 1/4 in, 1/8 in, 3/16 in, 5/32 in, 7/32 in, TR10, TR15, TR20, TR25, TR27, TR30, TR40 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Joint, Ratchet, Bit Holder, Sockets, Short Screwdriver Handle, Bits, Extensions | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 38 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 152mm | ||
Socket Size (1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4.5, 6.5, 8 mm, Hexagon 1/4 in, 1/8 in, 3/16 in, 5/32 in, 7/32 in, TR10, TR15, TR20, TR25, TR27, TR30, TR40 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Joint, Ratchet, Bit Holder, Sockets, Short Screwdriver Handle, Bits, Extensions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 38-Piece 1/4 in Torx Socket & Bit Set
- Facom 38-Piece 1/4 in 6 Point Hexagon Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
