BETA 12-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 225-5654
- Mfr. Part No.:
- 920AS/C10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€205.98
(exc. VAT)
€253.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.98 |
*price indicative
- RS Stock No.:
- 225-5654
- Mfr. Part No.:
- 920AS/C10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 335mm | |
| Set Contents | Sockets, Ratchet, Extension Bar | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 335mm | ||
Set Contents Sockets, Ratchet, Extension Bar | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA set of 10 bi-hexagon socket has 1/2 inch drive size and consists of different socket size and different 2 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 12-Piece 3/8 in 12 Point Socket Set
- Facom 25-Piece 1/2 in 12 Point Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- SAM 17-Piece 1/2 in 12 Point Socket Set
- Facom 23-Piece 1/2 in 12 Point Socket Set
- Facom 54-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
