CK 36-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 228-1482
- Distrelec Article No.:
- 302-25-395
- Mfr. Part No.:
- T4660
- Manufacturer:
- CK
Subtotal (1 unit)*
€86.95
(exc. VAT)
€106.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.95 |
*price indicative
- RS Stock No.:
- 228-1482
- Distrelec Article No.:
- 302-25-395
- Mfr. Part No.:
- T4660
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 36 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 172mm | |
| Socket Size | 4 → 14 mm, T15 → T30 | |
| Finish | Satin Chrome | |
| Material | Heavy Duty Chrome Vanadium | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 36 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 172mm | ||
Socket Size 4 → 14 mm, T15 → T30 | ||
Finish Satin Chrome | ||
Material Heavy Duty Chrome Vanadium | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Tools socket is a tool that attaches to a socket wrench, ratchet spanner, torque wrench or another turning tool in order to tighten or loosen a fastener such as a nut or a bolt by turning it. Made from high-quality materials, such as forged metals, for strength and durability, these tools are designed to withstand high torque as they help to loosen or fasten nuts, bolts and other fasteners.
Heavy duty chrome vanadium construction for superior strength & durability
Reversible, 72-teeth ratchet mechanism for fine adjustment in confined spaces
Ball bearing locking system with push button release mechanism for quick inter-change of sockets
Dual component, non-slip grip for added comfort and control
Hexagon design to accommodate a range of fasteners and bolts
- Rust-resistant satin chrome finish
- C.K Sure-Drive system applies torque to the flat of the nut rather than the corners to avoid rounding-off
- Durable case with custom inlay
- Content of sets: Sockets (hexagon) sizes: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm, 72 tooth reversable ratchet,
75 mm extension bar, 1/4" universal joint, bit drive adapter 1/4"x1/4", hex drive adapter 1/4"x1/4", screwdriver bits: slotted: 4 / 4.5 / 7 mm, TX15, 20,
25,30, Hexagon 3, 4, 5, 6 mm, PH1, 2, 3, PZ1, 2 ,3
Related links
- CK 28-Piece 1/4 in Standard Socket Set
- CK 24-Piece 1/2 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- CK 39-Piece 1/4 in Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
