Virax 51-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 284-0168
- Mfr. Part No.:
- 310410
- Manufacturer:
- Virax
Subtotal (1 unit)*
€219.06
(exc. VAT)
€269.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.06 |
*price indicative
- RS Stock No.:
- 284-0168
- Mfr. Part No.:
- 310410
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 51 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 325mm | |
| Set Contents | 13 x Go-Thru Sockets, 72 Teeth Ratchet, 26 x Bits, 6 x Sockets, 1 x 13 mm On Wrench, 1 x Extension | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 51 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 325mm | ||
Set Contents 13 x Go-Thru Sockets, 72 Teeth Ratchet, 26 x Bits, 6 x Sockets, 1 x 13 mm On Wrench, 1 x Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax 51 pieces set allows easy access on nuts on long threaded rods. It has special wrench for nuts under sink. Magnetic bit holder with locking system. Practical: the screw is magnetized on bit. Locking system avoids accidental fall of bit. Quick ti
Quick and precise work on all type of screws
Strong and handy box
Related links
- GearWrench 51-Piece 1/4 in Deep, Standard Socket Set
- Bahco 51-Piece 1/4;3/8 Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- CK 36-Piece 1/4 in Standard Socket Set
- CK 39-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
