Facom 15-Piece 1/2 in Angular Socket Set
- RS Stock No.:
- 235-6925
- Mfr. Part No.:
- SL.161-1P12U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€238.40
(exc. VAT)
€293.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.40 |
*price indicative
- RS Stock No.:
- 235-6925
- Mfr. Part No.:
- SL.161-1P12U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Socket Type | Angular | |
| VDE/1000V Approved | No | |
| Overall Length | 330mm | |
| Socket Size | 3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 13/16" , 7/8" | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Ratchet, Sockets, extensions, joint | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Socket Type Angular | ||
VDE/1000V Approved No | ||
Overall Length 330mm | ||
Socket Size 3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 13/16" , 7/8" | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Ratchet, Sockets, extensions, joint | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 12 point socket set includes ratchet, sockets, universal joint and extension.
Drive size 1/2 inch
Related links
- Facom 15-Piece 1/2 in 6 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Bit Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 25-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 30-Piece 1/2 in 12 Point Socket Set
- Facom 25-Piece 1/2 in 6 Point Socket Set
