Facom 9-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved

Subtotal (1 unit)*

€474.51

(exc. VAT)

€583.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.51

*price indicative

RS Stock No.:
235-9734
Mfr. Part No.:
J.400AVSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Insulated Tool Set

Drive Size

3/8in

Number of Pieces

9

Socket Type

Angular

Insulated

Yes

VDE/1000V Approved

Yes

Socket Size

8 , 10 , 11 , 12 , 13 , 14 mm

Finish

Insulated

Material

Steel

Drive Type

Square

Set Contents

Ratchet, sockets

Non Compliant

COO (Country of Origin):
FR
The Facom impact tools 205H module compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

Length: 175mm

Depth: 418mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy