SAM 40-Piece 1/4 in Standard Socket Set

Subtotal (1 unit)*

€95.76

(exc. VAT)

€117.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.76

*price indicative

RS Stock No.:
266-6904
Mfr. Part No.:
74-J11R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

40

Socket Type

Standard

VDE/1000V Approved

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe set of tools on magnetic rack has most widely used sizes within easy reach. This magnetic rack can be fixed anywhere.

Ultra Compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy