SAM 17-Piece 1/3;3/4 in Standard Socket Set
- RS Stock No.:
- 211-643
- Mfr. Part No.:
- 78-C17M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-643
- Mfr. Part No.:
- 78-C17M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/3;3/4in | |
| Number of Pieces | 17 | |
| Socket Type | Standard | |
| Material | ABS | |
| Standards/Approvals | NF ISO 3316, NF ISO 3315, NF ISO 2725-1, NF ISO 1711-1 | |
| Set Contents | 3/4" Short Hexagonal Sockets In mm Ch-...Douilles_3/4_mm Ref : 22 24 26 27 28 29 30 32 33 35 36 38 41 42 46 50 55 mm x 18 Empty Abs Module 1/3 For Sockets And Accessories 3/4" x 1 Mod-15 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/3;3/4in | ||
Number of Pieces 17 | ||
Socket Type Standard | ||
Material ABS | ||
Standards/Approvals NF ISO 3316, NF ISO 3315, NF ISO 2725-1, NF ISO 1711-1 | ||
Set Contents 3/4" Short Hexagonal Sockets In mm Ch-...Douilles_3/4_mm Ref : 22 24 26 27 28 29 30 32 33 35 36 38 41 42 46 50 55 mm x 18 Empty Abs Module 1/3 For Sockets And Accessories 3/4" x 1 Mod-15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
78-C17M
The SAM Outillage water drain station and cooling system filling unit is a versatile solution designed for automotive professionals seeking efficiency and reliability. This innovative mobile unit facilitates the draining, checking of sealing, and vacuum filling of cooling circuits. It features a substantial 9.5 litre recipient that allows users to monitor extracted liquids, ensuring cleanliness and safety during operation. Ideal for workshops, this unit connects directly to the expansion chamber or radiator and operates seamlessly with a compressed air supply and 12V power source. Weighty yet manageable at 31.5 kg, it combines robust construction with practicality, adhering to EC Machinery directives to guarantee compliance and safety in all environments.
Equipped with a comprehensive set of accessories for versatile operations
Designed to uphold EC Machinery directive standards for operational safety
Allows for clear visibility of extracted and new liquid levels
Efficiently facilitates both draining and bleeding of cooling systems
Related links
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 1/2 in 12 Point Socket Set
- SAM 17-Piece 1/4 in Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/4 in Torx Socket Set
- SAM 17-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
