Wera 28-Piece 1/2 in Standard Ratchet Set
- RS Stock No.:
- 267-1336
- Mfr. Part No.:
- 05004078001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€269.37
(exc. VAT)
€331.33
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.37 |
*price indicative
- RS Stock No.:
- 267-1336
- Mfr. Part No.:
- 05004078001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | Standard | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type Standard | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8100 SC 8 Zyklop Metal Ratchet Set with switch lever, 1/2" drive, metric, 28 pieces
The Wera Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "take it easy" Tool Finder with color coding according to sizes.
Convenient direction change thanks to switchover lever
Extremely slim ratchet with long lever
Return angle of only 5°
With take it easy tool finder color coding by size
Application:
28-piece set; in a surface-preserving, compact and extremely robust textile box; low volume and weight for simplified mobility 1 Zyklop Metal Ratchet with switch lever and 1/2" drive, 10 Zyklop sockets, 1 Zyklop extension (long) with free-turning sleeve, 1 wobble extension, 1 adaptor with quick-release chuck, 14 bits
Related links
- Wera 38-Piece 1/2 in Standard Ratchet Set
- Wera 41-Piece 1/4 in Standard Ratchet Set
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Zyklop Socket Set
- Wera 28-Piece 1/4 in Hexagonal Slotted, Square Socket Set
- Wera 29-Piece 3/8 in Standard Ratchet Set
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
- CK 28-Piece 1/4 in Standard Socket Set
