Wera 41-Piece 1/4 in Standard Ratchet Set
- RS Stock No.:
- 266-5502
- Distrelec Article No.:
- 302-23-913
- Mfr. Part No.:
- 05003535001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€402.48
(exc. VAT)
€495.05
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.48 |
*price indicative
- RS Stock No.:
- 266-5502
- Distrelec Article No.:
- 302-23-913
- Mfr. Part No.:
- 05003535001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 41 | |
| Socket Type | Standard | |
| Overall Length | 215mm | |
| Set Contents | 2 Zyklop Extensions, Flywheel Design, 1 Adaptor With Quick-Release Chuck, 1 Wobble Extension, 1 T-handle, 1 Universal Joint, 24 Bits, 72 Fine-Pitched Teeth, 1/4 in Drive, Zyklop Ratchet, 10 Imperial Zyklop Sockets, Free-Turning Sleeve | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet Set | ||
Drive Size 1/4in | ||
Number of Pieces 41 | ||
Socket Type Standard | ||
Overall Length 215mm | ||
Set Contents 2 Zyklop Extensions, Flywheel Design, 1 Adaptor With Quick-Release Chuck, 1 Wobble Extension, 1 T-handle, 1 Universal Joint, 24 Bits, 72 Fine-Pitched Teeth, 1/4 in Drive, Zyklop Ratchet, 10 Imperial Zyklop Sockets, Free-Turning Sleeve | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8100 SA 4 Zyklop Speed Ratchet Set, 1/4" drive, imperial, 41 pieces
The Wera 41-piece Zyklop starter set with the essential ratchet components in a robust metal case Zyklop ratchet with 1/4"drive. The 72 fine-pitched teeth enable a low return angle of only 5°. The ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side. It is even possible to work conveniently in very confined and difficult-to-access areas with enhanced hand clearance. The predefined locking positions at 0°, 15° und 90°, both to the right and left, ensure safe working without any slipping of the ratchet head. The ratchet can be used as a conventional screwdriver in the 0° position by attaching an adaptor and a bit. The flywheel design ensures rapid screw driving. The rotation-symmetric construction of the Kraftform handle and the free-turning sleeve support rapid twisting.
Combines five different types of a ratchet in one
Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
41-piece set in a robust metal case
Freely pivoting ratchet head
With take it easy tool finder color coding by size
Application:
41-piece set in strong metal case 1 Zyklop ratchet with 1/4" drive, 10 Zyklop sockets (imperial), 2 Zyklop "flexible-lock" extensions (short and long) with free-turning sleeve, 1 wobble extension, 1 sliding T-handle, 1 universal joint, 1 adaptor with quick-release chuck, 24 bits
Related links
- Wera 29-Piece 3/8 in Standard Ratchet Set
- Wera 38-Piece 1/2 in Standard Ratchet Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
- Wera 41 Piece Woodcraft Kit Tool Kit with Pouch
- RS PRO 41-Piece 3/8 in Standard Socket Set
- Virax 41-Piece 1/4 in Compact Socket Set
- Wera 9-Piece 1/4 in Standard Socket Rail
- SAM 17-Piece 1/3;3/4 in Standard Socket Set
