Wera 6-Piece 1/2 in Standard Socket Rail

Subtotal (1 unit)*

€132.42

(exc. VAT)

€162.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.42

*price indicative

RS Stock No.:
267-1456
Mfr. Part No.:
05005470001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Rail

Drive Size

1/2in

Number of Pieces

6

Socket Type

Standard

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

Magnetic socket rail C Deep 1 socket set, 1/2" drive, 6 pieces


The Socket rail with 6 long manual and machine sockets (non-impact), 1/2". A smooth rotary mechanism allows a secure hold and easy access of the sockets. Long 1/2" manual and machine sockets (ISO 2725 part 3) by Wera for manual and (non-impact) machine use even at low lying couplings and protruding thread rods. With take it easy tool finder with color coding by size - to help you find the required tool quickly and easily. Slip-proof for easy grip even with oily hands. With hexagon profile and ball stop groove. The hexagon profile enables the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. Fine-teethed ratchets also make use of a double hexagon profile superfluous, even in confined spaces, thanks to their small return angle. For external hexagon bolts and screws. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.

6-piece socket set on socket rail, 1/2"

Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Lo

Application:


6-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool. 6 sockets with 1/2" drive. Long design for low lying couplings and protruding thread rods; with hexagon profile. take it easy tool finder With color coding by size - to help you find the required tool quickly and easily.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy