Wera 9-Piece 1/2 in Standard Socket Rail
- RS Stock No.:
- 267-1457
- Distrelec Article No.:
- 302-63-755
- Mfr. Part No.:
- 05005480001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€115.88
(exc. VAT)
€142.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.88 |
*price indicative
- RS Stock No.:
- 267-1457
- Distrelec Article No.:
- 302-63-755
- Mfr. Part No.:
- 05005480001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Rail | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Standard | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Rail | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Standard | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Magnetic socket rail C Imperial 1 Zyklop socket set, 1/2" drive, imperial, 9 pieces
The Wera socket rail with 9 manual and machine sockets (non-impact), 1/2". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With take it easy tool finder with color coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
9-piece socket set on socket rail, 1/2"
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Wi
Application:
9-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool. 9 Zyklop socket wrench inserts with 1/2" drive. take it easy tool finder With color coding by size - to help you find the required tool quickly and easily.
Related links
- Wera 9-Piece 1/2 in Standard Socket Rail
- Wera 9-Piece 1/4 in Standard Socket Rail
- Wera 9-Piece 1/2 in Standard Impact Socket
- Wera 9-Piece 3/8 in Standard Socket Rail
- Wera 6-Piece 1/2 in Standard Socket Rail
- Wera 9-Piece 1/2 in Zyklop Socket Set
- Wera 9-Piece 1/2 in Torx Socket Set
- Wera 9-Piece 1/2 in Hexagon Socket Set
