Stanley 21-Piece 13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;22 mm;24 mm Metric Bit Socket Set
- RS Stock No.:
- 279-2266
- Mfr. Part No.:
- FMMT82681-0
- Manufacturer:
- Stanley
Subtotal (1 box of 1 unit)*
€69.22
(exc. VAT)
€85.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €69.22 |
*price indicative
- RS Stock No.:
- 279-2266
- Mfr. Part No.:
- FMMT82681-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit Socket Set | |
| Drive Size | 13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;22 mm;24mm | |
| Number of Pieces | 21 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | 1/2 in | |
| Finish | Chrome | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit Socket Set | ||
Drive Size 13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;22 mm;24mm | ||
Number of Pieces 21 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size 1/2 in | ||
Finish Chrome | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley 1/2 inch 120-Tooth Ratchet, 9 sockets, 10 bits and bit holder. It provides twice the efficiency thanks to the double-finger mechanism (compared with a 60-tooth mechanism). It has extremely compact head for hard-to-reach places.
Quick and easy socket ejection
Reverse direction with one hand
Related links
- Wiha 21-Piece Spanner Set 11 mm 13 mm 17 mm 22 mm 27 mm, 32 mm VDE/1000V
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- Stanley 24-Piece 8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;23 mm;24 mm;27
- Stanley 37-Piece 4.5 mm;4 mm;5 mm;6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm Bit Socket Set
- Stanley 7-Piece Wrench Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Metal
