Stanley 12-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19
- RS Stock No.:
- 279-2268
- Mfr. Part No.:
- FMMT82845-0
- Manufacturer:
- Stanley
Subtotal (1 set of 1 unit)*
€92.79
(exc. VAT)
€114.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €92.79 |
*price indicative
- RS Stock No.:
- 279-2268
- Mfr. Part No.:
- FMMT82845-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 12 | |
| Material | Metal | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 12 | ||
Material Metal | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley FATMAX Combination Spanner Set have matt chrome finish for improved corrosion resistance. It has compact case for easy spanner storage/viewing which keeps the spanners tidy and in order.
Anti-slip system on the fork
Improves fork grip on screw head
Related links
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- Teng Tools 32-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm, 20
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- SAM 15-Piece Combination Spanner Set 8 mm 11 mm 13 mm 16 mm 18 mm 20 mm,
- SAM 6-Piece Combination Spanner Set 14 mm 17 mm 19 mm, Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
